The TLC5947 is a 24-channel, constant-current sink LED driver. Each channel is individually adjustable with 4096 pulse-width modulated (PWM) steps. GS data are written via a serial interface port. The current value of all 24 channels is set by a single external resistor. It features a thermal shutdown (TSD) function and a 4-MHz internal oscillator.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5947 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 24Channels |
| Resolution | 12bit |
| Max Output Current | 30mA |
| VCC Range | 3.0 to 5.5V |
| Max LED Voltage | 30V |
| Data Transfer Rate | 30MHz |
| Internal Oscillator | 4MHz |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-3-260C-168 HR |
Download the complete datasheet for Texas Instruments TLC5947 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.