
24-channel, 12-bit PWM LED driver IC featuring an internal oscillator. This integrated circuit offers 24 independently controlled output channels, each capable of delivering up to 30mA of current at a maximum output voltage of 30V. Operating with a supply voltage range of 3V to 5.5V, it supports an operating frequency of 30 MHz. The device is housed in a 32-HTSSOP package, ensuring lead-free and RoHS compliance, and operates across a temperature range of -40°C to 85°C.
Texas Instruments TLC5947DAP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 4MHz |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.318W |
| Max Supply Current | 90mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5947DAP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
