
24-channel, 12-bit PWM LED driver with internal Oscillator 32-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TLC5947DAPG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5947DAPG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 4MHz |
| High Level Output Current | -3mA |
| Low Level Output Current | 3mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.318W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5947DAPG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
