
24-channel, 12-bit PWM LED driver IC featuring an internal oscillator. Delivers up to 30mA output current per channel with a 30V output voltage capability. Operates with a 3V to 5.5V supply voltage range and a 30 MHz operating frequency. Housed in a 32-HTSSOP package, this lead-free, RoHS-compliant component is suitable for operation from -40°C to 85°C.
Sign in to ask questions about the Texas Instruments TLC5947DAPRG4 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5947DAPRG4 technical specifications.
| Package/Case | HTSSOP |
| Frequency | 4MHz |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.318W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5947DAPRG4 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
