
24-channel, 12-bit PWM LED driver with internal oscillator, designed for interface applications. Features 24 outputs, each capable of 30mA output current and 30V output voltage. Operates with a supply voltage range of 3V to 5.5V and a maximum operating frequency of 30MHz. Packaged in a 32-VQFN EP, this lead-free and RoHS compliant component offers a wide operating temperature range of -40°C to 85°C.
Texas Instruments TLC5947RHBR technical specifications.
| Package/Case | VQFN EP |
| Frequency | 4MHz |
| High Level Output Current | -3mA |
| Lead Free | Lead Free |
| Low Level Output Current | 3mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.482W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 30mA |
| Output Voltage | 30V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.482W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 90mA |
| Weight | 0.002533oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5947RHBR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
