The TLC59482 is a 16-channel, constant-current sink LED driver. Each channel has an individually adjustable, 65,536-step pulse width modulation (PWM) grayscale (GS) brightness control. All channels share a 64-step global brightness control (BC) to adjust brightness deviation between drivers. It features a 30-MHz data transfer rate, a 33-MHz grayscale control clock, and a 4-channel grouped delay switching mechanism to prevent inrush current.
Sign in to ask questions about the Texas Instruments TLC59482 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59482 technical specifications.
| Number of Channels | 16channels |
| Grayscale Resolution | 16bits |
| Global Brightness Control | 6bits |
| Maximum Sink Current (VCC > 3.6V) | 45mA |
| Supply Voltage (VCC) Range | 3.0 to 5.5V |
| Output Voltage Max | 10V |
| Data Transfer Rate | 30MHz |
| Grayscale Clock Speed | 33MHz |
| Channel-to-Channel Accuracy | ±1 (typ)% |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC59482 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.