
Texas Instruments TLC59482DBQR technical specifications.
| Package/Case | SSOP |
| Lead Free | Lead Free |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 5.5V |
| Min Output Voltage | 2.6V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 16 |
| Number of Outputs | 16 |
| Output Current per Channel | 45mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC59482DBQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
