
16-ch ES-PWM LED driver, 7-bit dot Cor, 7-bit global brightness, power Save Mode, Full diagnostics 24-SSOP -40 to 85
Texas Instruments TLC5948ADBQR technical specifications.
| Package/Case | SSOP |
| Frequency | 33MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18A |
| RoHS | Compliant |
No datasheet is available for this part.
