
16-ch ES-PWM LED driver, 7-bit dot Cor, 7-bit global brightness, power Save Mode, Full diagnostics 24-HTSSOP -40 to 85
Sign in to ask questions about the Texas Instruments TLC5948APWP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5948APWP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 33MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Output Current | 60mA |
| Output Voltage | 10V |
| Package Quantity | 60 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5948APWP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
