
The TLC5948APWPR is a 16-channel driver IC from Texas Instruments, packaged in an HTSSOP EP surface mount package. It operates at frequencies up to 33 MHz and can supply up to 60 mA per channel. The device is RoHS compliant and has a maximum operating temperature of 85°C. The TLC5948APWPR is available in tape and reel packaging with 2000 units per package.
Sign in to ask questions about the Texas Instruments TLC5948APWPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5948APWPR technical specifications.
| Package/Case | HTSSOP EP |
| Frequency | 33MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Output Current | 60mA |
| Output Current per Channel | 60mA |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 18mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5948APWPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
