The TLC5949 is a 16-channel, constant-current sink LED driver. Each channel has an individually-adjustable, 12-bit (4096 steps) pulse width modulation (PWM) grayscale brightness control. All channels share a 7-bit (128 steps) global brightness control (BC) to adjust brightness deviation between drivers. It features a 33 MHz serial interface, enhanced spectrum PWM, and comprehensive self-diagnosis including LED open/short detection, output leakage detection, and thermal error flags.
Sign in to ask questions about the Texas Instruments TLC5949 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5949 technical specifications.
| Number of Channels | 16channels |
| Grayscale Resolution | 12bits |
| Global Brightness Control Resolution | 7bits |
| Maximum Sink Current | 45mA |
| VCC Range | 3.0 to 3.6V |
| Data Transfer Rate | 33MHz |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC5949 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.