
LED DISPLAY DRIVER
Sign in to ask questions about the Texas Instruments TLC5949DBQ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5949DBQ technical specifications.
| Package/Case | SSOP |
| Dimming | PWM |
| Frequency | 33MHz |
| High Level Output Current | -2mA |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Output Current per Channel | 45mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TLC5949 |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5949DBQ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.