
16-channel, 12-bit ES-PWM, Full self-Diagnosis LED driver with 7-bit global BC LED Lamp 24-HTSSOP -40 to 85
Texas Instruments TLC5949PWPR technical specifications.
| Package/Case | HTSSOP |
| Dimming | PWM |
| Frequency | 33MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 40uA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Number of Outputs | 16 |
| Operating Frequency | 33 MHz |
| Output Current | 45mA |
| Output Current per Channel | 45mA |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5949PWPR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.