
24-channel PWM LED driver with 12-bit resolution and 7-bit dot correction, featuring 8-bit global brightness control. Operates at 30 MHz with an output current of up to 40mA per channel and an output voltage up to 15V. Input voltage range is 3V to 5.5V, with a maximum supply voltage of 5.5V. Packaged in HTSSOP, this component offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Sign in to ask questions about the Texas Instruments TLC5951DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5951DAP technical specifications.
| Package/Case | HTSSOP |
| Frequency | 30MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 40mA |
| Max Output Voltage | 16V |
| Max Power Dissipation | 3.101W |
| Max Supply Current | 3mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Operating Frequency | 30 MHz |
| Output Current | 40mA |
| Output Voltage | 15V |
| Package Quantity | 40 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.101W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 55mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5951DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
