24 Channel, 12Bit PWM LED Driver w/ 7Bit Dot Correction and 3-Group, 8Bit Global Brightness Control 0-
Sign in to ask questions about the Texas Instruments TLC5951TDA3 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5951TDA3 technical specifications.
| Package/Case | DIE |
| Lead Free | Contains Lead |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Number of Channels | 24 |
| Number of Outputs | 24 |
| Output Voltage | 15V |
| Package Quantity | 96 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Series | TLC5951-DIE |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5951TDA3 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.