
24-channel constant-current LED driver IC featuring 35MHz frequency, 35mA output current, and 15V output voltage. Operates from 3V to 5.5V supply voltage with a maximum supply current of 50mA. Includes global brightness control and LED open/short detection. Packaged in a 32-HTSSOP with dimensions of 11.1mm length, 6.2mm width, and 1.05mm height. Operating temperature range is -40°C to 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5952DAP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Frequency | 35MHz |
| Height | 1.05mm |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Length | 11.1mm |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.318W |
| Max Supply Current | 50mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 8 |
| Output Current | 35mA |
| Output Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Power Dissipation | 2.765W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.006388oz |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5952DAP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
