
The TLC5952DAPR is a 24-channel 8-segment LED driver from Texas Instruments, operating at frequencies up to 35MHz. It can supply up to 35mA of current per channel and has a maximum output voltage of 15V. The device is available in a lead-free HTSSOP package, with a maximum power dissipation of 5.318W and an operating temperature range of -40°C to 85°C. It is RoHS compliant and available in quantities of 2000 on tape and reel.
Sign in to ask questions about the Texas Instruments TLC5952DAPR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5952DAPR technical specifications.
| Package/Case | HTSSOP |
| Frequency | 35MHz |
| High Level Output Current | -1mA |
| Lead Free | Lead Free |
| Low Level Output Current | 1mA |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5.318W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Number of Outputs | 24 |
| Number of Segments | 8 |
| Output Current per Channel | 35mA |
| Output Voltage | 15V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Power Dissipation | 5.318W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Weight | 0.006388oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5952DAPR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
