
48-channel LED driver IC featuring global brightness control, LED open/short detection, and power-save mode. Surface mountable in a 56-QFN package, it operates with a 3V to 3.6V input voltage range and a 3.3V nominal input. Delivers up to 34.9mA output current per channel with a 10V output voltage. Supports a 30 MHz operating frequency and functions across a -40°C to 85°C temperature range.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5954RTQR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5954RTQR technical specifications.
| Package/Case | QFN |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 3.6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 37.3mA |
| Max Supply Current | 25.5mA |
| Max Supply Voltage | 3.6V |
| Mount | Surface Mount |
| Nominal Input Voltage (DC) | 3.3V |
| Number of Channels | 48 |
| Number of Outputs | 48 |
| Operating Frequency | 30 MHz |
| Output Current | 34.9mA |
| Output Current per Channel | 34.9mA |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007055oz |
| Width | 8.15mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5954RTQR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
