The TLC5955 is a 48-channel, constant-current sink LED driver. Each channel has individually-adjustable, 16-bit pulse width modulation (PWM) grayscale control with 65,536 steps and 7-bit dot correction (DC) with 128 steps. It includes a 128-step global brightness control (BC) and 3-bit maximum current (MC) control for each color group (R, G, B). The device features integrated LED open detection (LOD) and LED short detection (LSD) with a serial interface for data accessibility.
Texas Instruments TLC5955 technical specifications.
| Number of Channels | 48Channels |
| Grayscale Resolution | 16Bits |
| Max Sink Current (VCC > 3.6V) | 31.9mA |
| Supply Voltage (VCC) | 3.0 to 5.5V |
| LED Supply Voltage | Up to 10V |
| Data Transfer Rate | 25MHz |
| Grayscale Control Clock | 33MHz |
| Operating Temperature | -40 to 85°C |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC5955 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.