48-channel, 16-bit PWM LED driver with analog dimming and dot correction. Features open/short detection, 30mA output current per channel, and a maximum output voltage of 10V. Operates from a 3V to 5.5V supply voltage with a maximum supply current of 29mA. Packaged in a 56-HTSSOP for surface mounting, with an operating temperature range of -40°C to 85°C. RoHS compliant.
Texas Instruments TLC5955DCA technical specifications.
| Package/Case | HTSSOP |
| Dimming | Analog |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage (DC) | 5.5V |
| Min Input Voltage (DC) | 3V |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34.7mA |
| Max Output Voltage | 10V |
| Max Supply Current | 29mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Number of Outputs | 48 |
| Output Current | 31.9mA |
| Output Current per Channel | 30mA |
| Output Voltage | 10V |
| Package Quantity | 35 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5955DCA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.