
48-channel, 16-bit PWM LED driver with analog dimming and dot correction. Features brightness control, open/short detection, and a maximum output current of 30mA per channel. Operates with input voltages from 3V to 5.5V and supports output voltages up to 10V. Housed in a 56-HTSSOP surface-mount package, this RoHS-compliant component is designed for operation between -40°C and 85°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5955DCAR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | HTSSOP |
| Dimming | Analog |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34.7mA |
| Max Output Voltage | 10V |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Number of Outputs | 48 |
| Output Current per Channel | 30mA |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| Weight | 0.008356oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5955DCAR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
