
48ch, 16bit PWM LED driver with dot-correction, brightness control, open/Short Detection 56-QFN -40 to 85
Texas Instruments TLC5955RTQR technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34.7mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Number of Outputs | 48 |
| Output Current per Channel | 31.9mA |
| Output Voltage | 10V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5955RTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
