The TLC5955RTQT is a 48-channel driver IC from Texas Instruments, operating within a temperature range of -40°C to 85°C. It is designed to work with a 5.5V operating supply voltage and has a maximum input voltage of 5.5V and minimum input voltage of 3V. The device is lead-free and RoHS compliant, packaged in a VQFN-56 package, available in quantities of 250 per reel. It is suitable for surface mount applications.
Texas Instruments TLC5955RTQT technical specifications.
| Package/Case | VQFN |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 34.7mA |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | TLC5955 |
| Weight | 0.007055oz |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5955RTQT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.