The TLC5957RTQR is an industrial-grade LED display driver from Texas Instruments, operating within a temperature range of -40°C to 85°C. It features a 4-pin interface and a supply voltage range of 3V to 5.5V. The device is packaged in a QFN-56 package type and has a maximum frequency of 33 MHz. It is designed for use in industrial applications and meets the requirements of the specified categories.
Texas Instruments TLC5957RTQR technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 56 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N56 |
| Width | 8 |
| Length | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 4 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LED DISPLAY DRIVER |
| fmax-Min | 33 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Texas Instruments TLC5957RTQR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.