The TLC5958 is a 48-channel constant-current sink driver with 16-bit Grayscale (GS) control using Enhanced Spectrum (ES-PWM). It supports 32-multiplexing and includes 48k bits of display data memory. The device features global brightness control, color brightness control for three color groups, and an internal pre-charge FET to eliminate ghosting in multiplexed LED displays. It also includes LED open detection, thermal shutdown, and IREF resistor short protection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5958 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 48channels |
| Grayscale Resolution | 16bits |
| Maximum Sink Current | 25mA |
| Supply Voltage (Vcc) | 3.0 to 5.5V |
| Output Voltage (Vout) | up to 10V |
| Data Transfer Rate | 25MHz |
| Grayscale Clock (GSCLK) | 33MHz |
| Analog Dimming Steps | 512steps |
| Operating Temperature Range | -40 to 85°C |
| Channel-to-Channel Accuracy | ±1% |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC5958 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.