The TLC59582 is a 48-channel constant-current sink driver. Each channel has an individually-adjustable, 65536-step, pulse width modulation (PWM) grayscale (GS) brightness control. It supports 16-multiplexing and features integrated SRAM for display data memory, a pre-charge FET to eliminate ghosting, and LED Open Detection (LOD) caterpillar cancelling.
Sign in to ask questions about the Texas Instruments TLC59582 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC59582 technical specifications.
| Number of Channels | 48channels |
| Resolution | 16bits |
| Sink Current (VCC=5V) | 25mA |
| Sink Current (VCC=3.3V) | 20mA |
| Supply Voltage (VCC) | 3.0 to 5.5V |
| LED Supply Voltage | Up to 10V |
| Data Transfer Rate | 25MHz |
| Analog Dimming Steps | 512steps |
| Operating Temperature Range | -40 to 85°C |
| Channel-to-Channel Accuracy | ±1 (Typ), ±3 (Max)% |
| Device-to-Device Accuracy | ±1 (Typ), ±2 (Max)% |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC59582 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.