
48 channel, 16 bit ES-PWM, LED driver with pre-charge FET, LED open detection and 48k bit memory 56-QFN -40 to 85
Sign in to ask questions about the Texas Instruments TLC5958RTQT datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC5958RTQT technical specifications.
| Package/Case | QFN |
| Lead Free | Lead Free |
| Length | 8mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 25mA |
| Max Supply Voltage | 5.5V |
| Mount | Surface Mount |
| Number of Channels | 48 |
| Number of Outputs | 48 |
| Output Current per Channel | 25mA |
| Output Voltage | 10V |
| Package Quantity | 250 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Thickness | 900um |
| Weight | 0.007055oz |
| Width | 8mm |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5958RTQT to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
