The TLC5971 is a 12-channel, constant-current sink driver. Each output channel has individually adjustable currents with 65,536 PWM grayscale steps. Each color group can be controlled by 128 constant-current sink steps using the global brightness control function. It includes an internal 3.3V linear regulator and supports a data transfer rate of 20 MHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC5971 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 12channels |
| PWM Resolution | 16bits |
| Maximum Output Current | 60mA |
| Supply Voltage (Direct) | 3 to 5.5V |
| Supply Voltage (Internal Regulator) | 6 to 17V |
| Maximum LED Voltage | 17V |
| Data Transfer Rate | 20MHz |
| Operating Temperature Range | -40 to 85°C |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC5971 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.