
The TLC5971RGER driver IC is a 12-bit, 12-output device with a frequency of 12MHz and an output voltage of 17V. It is packaged in a VQFN EP package and operates over a temperature range of -40°C to 85°C. The device is RoHS compliant and has a maximum power dissipation of 3.106W. It is designed for use in applications where high-speed and high-current output is required.
Texas Instruments TLC5971RGER technical specifications.
| Package/Case | VQFN EP |
| Frequency | 12MHz |
| High Level Output Current | -2mA |
| Lead Free | Lead Free |
| Low Level Output Current | 2mA |
| Max Input Voltage | 17V |
| Min Input Voltage | 6V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 3.106W |
| Max Supply Current | 4mA |
| Max Supply Voltage | 17V |
| Min Supply Voltage | 6V |
| Number of Outputs | 12 |
| Number of Segments | 12 |
| Output Voltage | 17V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 3.106W |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 36mA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC5971RGER to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
