The TLC69600-Q1 is a 16-channel, constant-current sink LED driver designed for automotive local dimming backlight applications. It supports 1-to-8 time-multiplexing to drive up to 128 LED zones. The device features 16-bit PWM resolution, hybrid dimming control, and high-precision current sinks (±2% max error). It includes an integrated 4-phase shifting scheme for EMI mitigation and extensive diagnostics for LED open/short and thermal shutdown conditions.
Sign in to ask questions about the Texas Instruments TLC69600-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69600-Q1 technical specifications.
| Number of Channels | 16count |
| Max Output Current per Channel | 30mA |
| Max Output Voltage | 20V |
| Operating Supply Voltage (VCC) | 3.0 to 5.5V |
| PWM Resolution | 16bit |
| Interface Speed | 20MHz |
| Operating Temperature (TA) | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69600-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.