The TLC69601 is a 16-channel, constant current sink driver designed for LCD local dimming backlights. Each device integrates 16 sinks with SRAM for brightness storage and connects via a two-wire serial interface in a daisy chain topology supporting up to 1024 devices. It features adaptive headroom voltage control (AHVC) for DC/DC optimization, 15-bit brightness resolution, and protected diagnostic flags for LED open/short and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69601 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16channels |
| Maximum Output Current per Channel | 30mA |
| Maximum Output Voltage | 20V |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Data Transfer Rate | 20MHz |
| Brightness Resolution | 15bit |
| Operating Temperature Range | -40 to 85°C |
| Standby Current (ICC) | 200µA |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC69601 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.