The TLC69601-Q1 is a 16-channel constant current sink driver designed for automotive local dimming backlight applications. It features a high-speed daisy chain interface supporting up to 1024 devices, integrated SRAM for brightness storage, and adaptive headroom voltage control (AHVC) for optimized system efficiency. The device includes diagnostic features such as LED open/short detection and thermal shutdown.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69601-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 16channels |
| Max output current | 30mA |
| Max output voltage | 20V |
| Operating supply voltage (Vcc) min | 3V |
| Operating supply voltage (Vcc) max | 5.5V |
| Operating temperature (Ta) | -40 to 125°C |
| Data transfer rate | 20MHz |
| Brightness resolution | 15bit |
| Aec-q100 | Grade 1 qualified |
| RoHS | Compliant |
| REACH | Compliant |
| Esd Hbm | Level 2 |
| Esd Cdm | Level C4B |
Download the complete datasheet for Texas Instruments TLC69601-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.