The TLC69602 is a 16-channel constant current sink LED driver designed for LCD local dimming backlights. It supports 2/4/8 time-multiplexing control when paired with a scan MOSFET controller. Each channel provides a maximum output current of 30mA and can withstand up to 20V. The device features highly precise current sinks with ±2% device-to-device and channel-to-channel error. It includes flexible dimming via PWM or hybrid control modes with up to 15-bit resolution and a high-speed daisy chain interface supporting data rates up to 20MHz.
Texas Instruments TLC69602 technical specifications.
| Number of channels | 16Channels |
| Maximum output current per channel | 30mA |
| Maximum output voltage | 20V |
| Operating voltage (VCC) range | 3 to 5.5V |
| Brightness resolution | 15bit |
| Data transfer rate | 20MHz |
| Operating temperature range | -40 to 85°C |
| Number of pins | 24Pins |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC69602 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.