The TLC69602-Q1 is a highly integrated 16-channel constant-current sink LED driver designed for automotive local dimming backlight applications. It supports 2/4/8 time-multiplexing to control up to 128 LED zones. The device features 16-bit PWM dimming, 7-bit dot correction for peak current control, and an integrated 33MHz oscillator. It includes adaptive headroom voltage control (AHVC) to optimize system power efficiency and comprehensive diagnostics for LED open/short, current sink health, and communication integrity.
Sign in to ask questions about the Texas Instruments TLC69602-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69602-Q1 technical specifications.
| Number of Channels | 16channels |
| Max Output Current | 60mA |
| Max Output Voltage | 16V |
| Supply Voltage (VCC) | 3 to 5.5V |
| PWM Resolution | 16bits |
| Dot Correction Resolution | 7bits |
| Data Rate (SPI) | 17Mbps |
| Oscillator Frequency | 33MHz |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69602-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.