The TLC69604-Q1 is a 16-channel, constant-current sink LED driver optimized for automotive LCD local dimming backlights. It supports 4-time-multiplexing to drive up to 64 mini-LEDs. The device features 15-bit brightness resolution, 8-bit maximum current setting, and high-speed daisy chain interface up to 20 MHz. It includes diagnostic functions such as LED open/short detection and thermal shutdown, and is AEC-Q100 qualified for automotive applications.
Sign in to ask questions about the Texas Instruments TLC69604-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69604-Q1 technical specifications.
| Number of Channels | 16Channels |
| Time-Multiplexing Ratio | 4Scan |
| Max Output Current | 30mA |
| Max Output Voltage | 20V |
| Supply Voltage (VCC) | 3 to 5.5V |
| Data Transfer Rate | 20MHz |
| Current Accuracy (Channel-to-Channel) | ±2% |
| Operating Temperature (TA) | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69604-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.