The TLC69608 is a 16-channel constant current sink LED driver designed for LCD local dimming backlight applications. It supports up to 8 time-multiplexing scan control and integrates SRAM for brightness storage. The device features an adaptive headroom voltage control (AHVC) scheme to optimize system efficiency by directly controlling DC/DC converters. It includes a high-speed 20MHz daisy chain interface supporting up to 1024 devices for large-scale dimming zones, along with diagnostic functions for LED open/short and thermal shutdown detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69608 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16channels |
| Maximum Output Current | 30mA |
| Maximum Output Voltage | 20V |
| Operating Voltage VCC Range | 3.0 to 5.5V |
| Interface Data Transfer Rate | 20MHz |
| Brightness Resolution | 15bit |
| Standby Current (ICC) | 200µA |
| Normal Operating Current (ICC) | 3.5mA |
| RoHS | Yes |
| REACH | Yes |
| Msl Rating | Level-1-260C-UNLIM |
Download the complete datasheet for Texas Instruments TLC69608 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.