The TLC696x8-Q1 is a highly integrated 48-channel constant current sink LED driver designed for automotive local dimming backlight applications. It features 48 integrated current sinks with a maximum output current of 100mA and supports up to 16V output voltage. The device includes a high-speed SPI serial interface (up to 17Mbps), an integrated 33MHz oscillator, and advanced diagnostics for functional safety-compliant systems targeted for ASIL B applications.
Texas Instruments TLC69608-Q1 technical specifications.
| Number of Channels | 48Channels |
| Max Output Current | 100mA |
| Max Output Voltage | 16V |
| Operating Temperature Range | -40 to 125°C |
| PWM Resolution | 16bits |
| Analog Dot Correction | 7bits |
| Data Transfer Rate | 17Mbps |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Automotive Qualification | AEC-Q100 Qualified Grade 1 |
| Functional Safety | Functional Safety-Compliant; Developed for ISO 26262 ASIL B applications |
| Esd Classification | HBM Level H1C; CDM Level C4B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69608-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.