The TLC69610-Q1 is a 16-channel scan MOSFET controller designed for automotive local dimming backlight applications. It works in conjunction with LED drivers like the TLC696x2/4/8-Q1 series to manage time-multiplexing for mini-LED matrix displays. The device supports up to 8-line scanning and features flexible P-MOSFET driving options with high-speed daisy chain communication up to 20MHz. It includes advanced diagnostics such as LED open and short detection and is AEC-Q100 qualified for automotive environments.
Sign in to ask questions about the Texas Instruments TLC69610-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69610-Q1 technical specifications.
| Number of Channels | 16Channels |
| Maximum Scan Lines | 8Lines |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 5.5V |
| Maximum Sustaining Voltage | 20V |
| Maximum Driving Current | 60mA |
| Data Transfer Rate | 20MHz |
| Operating Temperature Range | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| RoHS | Compliant |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69610-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.