The TLC69611 is a 16-channel, constant current sink driver designed for LCD local dimming backlight applications. It integrates 16 constant current sinks with internal SRAM for brightness storage and connects via a high-speed two-wire serial interface in a daisy chain topology supporting up to 1024 devices. The device features adaptive headroom voltage control (AHVC) for DC/DC efficiency optimization, flexible dimming with up to 15-bit resolution, and integrated diagnostics for LED open/short and thermal shutdown detection.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69611 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of channels | 16Channels |
| Maximum output current per channel | 60mA |
| Maximum output voltage | 20V |
| Supply voltage (VCC) range | 3 to 5.5V |
| Brightness resolution | 15bit |
| Data transfer rate | 20MHz |
| Device-to-device error | ±2 (typ)% |
| Standby current (ICC) | 200uA |
| Normal mode current (ICC) | 3.5mA |
| RoHS | Compliant |
| Aec-q100 | Qualified (Q1 variant only) |
Download the complete datasheet for Texas Instruments TLC69611 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.