The TLC69611-Q1 is a 16-channel constant current sink driver designed for automotive LCD local dimming backlights. It integrates 16 high-precision constant current sinks with SRAM for brightness storage and supports a high-speed daisy chain interface. The device features adaptive headroom voltage control (AHVC) for DC/DC optimization, flexible dimming with up to 15-bit resolution, and comprehensive diagnostics including LED open/short and thermal shutdown detection.
Sign in to ask questions about the Texas Instruments TLC69611-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69611-Q1 technical specifications.
| Number of Channels | 16 |
| Operating Voltage (VCC) | 3 to 5.5V |
| Maximum Output Current per Channel | 60mA |
| Maximum Output Voltage | 20V |
| Brightness Resolution | 15bit |
| Data Transfer Rate | 20MHz |
| Channel-to-Channel Error (Typ) | ±2% |
| Standby Current (ICC) | ≤ 200μA |
| Automotive Qualification | AEC-Q100 Qualified |
| Temperature Grade | Grade 1: -40°C to +125°C TA |
| Esd Hbm Classification | Level 2 |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69611-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.