The TLC69612-Q1 is an automotive-grade 16-channel constant current sink LED driver designed for LCD local dimming backlight applications. It supports 2, 4, or 8 time-multiplexing scanning and is compatible with the TLC696x0-Q1 scan MOSFET controller. The device features a high-speed 2-wire daisy-chain interface supporting up to 1024 devices, localized dimming for over 32,000 zones, and adaptive headroom voltage control for optimized system efficiency. It includes integrated SRAM for brightness storage and diagnostic functions such as LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69612-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69612-Q1 technical specifications.
| Number of Channels | 16channels |
| Max Output Current | 60mA |
| Max Output Voltage | 20V |
| Supply Voltage (Vin) Min | 3V |
| Supply Voltage (Vin) Max | 5.5V |
| Operating Temperature Range | -40 to 125°C |
| Interface Speed | 20MHz |
| Brightness Resolution | 15bit |
| Automotive Qualification | AEC-Q100 |
| RoHS | Compliant |
| REACH | Compliant |
| Esd Classification Cdm | C4B |
| Esd Classification Hbm | 2 |
Download the complete datasheet for Texas Instruments TLC69612-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.