The TLC69614-Q1 is an automotive-grade 16-channel constant current sink LED driver designed for local dimming backlight applications. It supports 2, 4, or 8 time-multiplexing scans to drive up to 128 LED zones (64 zones for this specific variant). Each channel provides up to 60mA at a maximum output voltage of 20V. It features 15-bit PWM brightness resolution, high-speed daisy chain interface up to 20MHz, and comprehensive diagnostics including LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69614-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69614-Q1 technical specifications.
| Number of Channels | 16count |
| Max Output Current | 60mA |
| Max Output Voltage | 20V |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 5.5V |
| Operating Temperature Range | -40 to 125°C |
| PWM Resolution | 15bit |
| Data Transfer Rate | 20MHz |
| Icc (Normal Mode) | 3.5mA |
| Icc (Standby Mode) | 200µA |
| Automotive Qualification | AEC-Q100 qualified |
| Temperature Grade | Grade 1: –40°C to +125°C, TA |
| Esd Hbm | Level 2 |
| Esd Cdm | Level C4B |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TLC69614-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.