The TLC69629-Q1 is an automotive-grade LED driver featuring 48 constant-current sink channels with 16-bit individual pixel-level PWM control and 7-bit analog dot correction. It includes a high-speed cascaded serial interface supporting data rates up to 17Mbps, adaptive headroom voltage control for power efficiency, and extensive diagnostic features for functional safety applications up to ASIL B.
Texas Instruments TLC69629-Q1 technical specifications.
| Number of Channels | 48Channels |
| Maximum Output Current | 60mA |
| Maximum Output Voltage | 16V |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 5.5V |
| Operating Temperature Range | -40 to 125°C |
| PWM Resolution | 16bits |
| Integrated Oscillator Frequency | 33MHz |
| Automotive Qualification | AEC-Q100 Qualified |
| Functional Safety | ASIL B Targeted |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TLC69629-Q1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.