The TLC69639-Q1 is a highly integrated 48-channel constant current sink LED driver designed for automotive local dimming applications. It features a cascaded serial interface with data rates up to 17Mbps, an integrated 33MHz oscillator, and diagnostic capabilities for ISO 26262 ASIL B system design. The device supports 16-bit PWM or hybrid dimming and provides protections including LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69639-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69639-Q1 technical specifications.
| Number of Channels | 48 |
| Max Output Current | 100mA |
| Max Output Voltage | 16V |
| Input Voltage (Min) | 3V |
| Input Voltage (Max) | 5.5V |
| Operating Temperature Range | -40 to 125°C |
| PWM Resolution | 16bits |
| Internal Oscillator frequency | 33MHz |
| Topology | Current Sink |
| Aec-q100 | Grade 1 qualified |
| Functional Safety | Functional Safety-Compliant (ASIL-B targeted) |
| RoHS | Yes |
| REACH | Yes |
Download the complete datasheet for Texas Instruments TLC69639-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.