The TLC69651 is a 16-channel constant current sink driver designed for LCD local dimming backlight applications. It features 16 high-precision constant current sinks with a maximum output voltage of 50V and a maximum current of 30mA per channel. The device integrates SRAM for brightness storage and supports a high-speed two-wire serial daisy-chain interface for up to 1024 devices. It includes adaptive headroom voltage control (AHVC) for system efficiency, as well as LED open/short detection and thermal shutdown diagnostics.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69651 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16count |
| Maximum Output Voltage | 50V |
| Maximum Output Current per Channel | 30mA |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Data Transfer Rate | 20MHz |
| Brightness Resolution | 15bit |
| Channel-to-Channel Accuracy | ±2% |
| Standby Current (ICC) | 200μA |
| RoHS | Compliant |
| REACH | Compliant |
Download the complete datasheet for Texas Instruments TLC69651 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.