The TLC69651-Q1 is a 16-channel constant current sink driver designed for automotive LCD local dimming backlights. It features an integrated SRAM for brightness storage and supports up to 1024 devices in a daisy-chain topology for 16,000 local dimming zones. The device includes adaptive headroom voltage control (AHVC) for high system efficiency and comprehensive diagnostic functions including LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69651-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69651-Q1 technical specifications.
| Number of Channels | 16Channels |
| Maximum Output Current | 30mA |
| Maximum Output Voltage | 50V |
| Supply Voltage (VCC) | 3.0 to 5.5V |
| Brightness Resolution | up to 15bit |
| Data Transfer Rate | 20MHz |
| Operating Temperature (TA) | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Esd Hbm | Level 2 |
| Esd Cdm | Level C4B |
| Functional Safety | Functional Safety-Capable |
Download the complete datasheet for Texas Instruments TLC69651-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.