The TLC69652 is part of a family of LCD local dimming backlight drivers designed to achieve time-multiplexing control. It integrates 16 constant current sinks with an adaptive headroom voltage control (AHVC) scheme to optimize system efficiency. The device features high-speed daisy chain interfaces supporting data transfer rates up to 20MHz and is capable of driving up to 32,000 local dimming zones when used in a serial chain of up to 1024 devices.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Texas Instruments TLC69652 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Number of Channels | 16Channels |
| Maximum Output Current | 30mA |
| Maximum Output Voltage | 50V |
| Input Voltage (VCC) Range | 3 to 5.5V |
| Data Transfer Rate | 20MHz |
| Brightness Resolution | 15bit |
| Time-Multiplexing Support | 2Scan |
| Standby Current (ICC) | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69652 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.