The TLC696x2-Q1 is an automotive-qualified 16-channel constant current sink LED driver designed for local dimming LCD backlights. It supports up to 2/4/8 time-multiplexing control when used with the TLC696x0-Q1 scan MOSFET controller. The device features 16 high-precision current sinks with a maximum output voltage of 50V and current of 30mA per channel. It includes integrated diagnostics for LED open/short detection and thermal shutdown, along with adaptive headroom voltage control (AHVC) to optimize system efficiency.
Sign in to ask questions about the Texas Instruments TLC69652-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69652-Q1 technical specifications.
| Number of Channels | 16count |
| Max Output Current | 30mA |
| Max Output Voltage | 50V |
| Supply Voltage (VCC) Range | 3 to 5.5V |
| Data Transfer Rate | 20MHz |
| Channel-to-Channel Error | ±2% |
| Operating Temperature (TA) | -40 to 125°C |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Functional Safety | Functional Safety-Capable |
| Esd Hbm | Classification Level 2 |
| Esd Cdm | Classification Level C4B |
Download the complete datasheet for Texas Instruments TLC69652-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.