The TLC69654 is an 80-channel constant current source LED driver designed for common cathode matrix LED displays. It supports up to 48 scan lines and features high precision current sinking with global and color brightness control. The device is optimized for high-density LED panels, offering low power consumption modes, ghosting removal, and a high-speed continuous clock series interface (CCSI). It is part of the TLC698x/TLC696x family of matrix drivers used in high-resolution display applications.
Texas Instruments TLC69654 technical specifications.
| Number of Channels | 80Channels |
| Maximum Scan Lines | 48Lines |
| Supply Voltage (VCC) | 3.0 to 5.5V |
| Output Current Range | 0.2 to 20mA |
| PWM Resolution | 16bits |
| Interface Type | CCSI (Continuous Clock Series Interface) |
| Data Transfer Rate | 50MHz |
| RoHS | Compliant |
| REACH | Affected |
Download the complete datasheet for Texas Instruments TLC69654 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.