The TLC69654-Q1 is a highly integrated automotive-grade LED driver featuring 16 constant-current sinks with 4-line time-multiplexing support, designed for local dimming LCD backlights. It supports up to 15-bit PWM brightness resolution and 8-bit global maximum current setting. The device incorporates a high-speed daisy-chain interface (up to 20MHz), adaptive headroom voltage control for power efficiency, and extensive diagnostics including LED open/short detection and thermal shutdown.
Sign in to ask questions about the Texas Instruments TLC69654-Q1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Texas Instruments TLC69654-Q1 technical specifications.
| Number of Channels | 16count |
| Time-Multiplexing Ratio | 4lines |
| Maximum Output Current | 30mA |
| Maximum Output Voltage | 50V |
| PWM Resolution | 15bit |
| Data Transfer Rate | 20MHz |
| Operating Ambient Temperature | -40 to 125°C |
| Supply Voltage (VCC) | 3.3V |
| Automotive Qualification | AEC-Q100 Grade 1 |
| Esd Hbm | Classification Level 2 |
| Esd Cdm | Classification Level C4B |
| RoHS | Compliant |
Download the complete datasheet for Texas Instruments TLC69654-Q1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.